Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoFDS1212
Newark Part No.50H4201
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Technical Specifications
Rack U Height
-
External Depth - Metric
325.9mm
External Width - Imperial
12"
Product Range
-
External Width - Metric
304.8mm
For Use With
Electrical Enclosures
External Depth - Imperial
12.83"
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate