Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoEN4TD244210GY
Newark Part No.61M2624
Product RangeEclipse Series
Your Part Number
2 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $922.790 |
| 5+ | $912.770 |
Price for:Each
Minimum: 1
Multiple: 1
$922.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoEN4TD244210GY
Newark Part No.61M2624
Product RangeEclipse Series
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric610mm
External Width - Metric1.067m
External Depth - Metric254mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 3R, 12
External Height - Imperial24"
External Width - Imperial42"
External Depth - Imperial10"
Product RangeEclipse Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
610mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
24"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Mild Steel
External Width - Metric
1.067m
IP Rating
IP54
NEMA Rating
NEMA 3R, 12
External Width - Imperial
42"
Product Range
Eclipse Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate