Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECPP1212
Newark Part No.50H3905
Product RangeEclipse ECPP Series
Technical Datasheet
3 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
Quantity | Price |
---|---|
1+ | $23.960 |
5+ | $23.880 |
10+ | $22.850 |
25+ | $22.500 |
50+ | $22.230 |
100+ | $21.840 |
250+ | $21.660 |
Price for:Each
Minimum: 1
Multiple: 1
$23.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECPP1212
Newark Part No.50H3905
Product RangeEclipse ECPP Series
Technical Datasheet
Panel TypeInner Panel
Panel MaterialAluminum
Body ColorNatural
For Use WithHammond Command Enclosures
External Height - Metric254mm
External Width - Metric210mm
External Height - Imperial10"
External Width - Imperial8.25"
Product RangeEclipse ECPP Series
Technical Specifications
Panel Type
Inner Panel
Body Color
Natural
External Height - Metric
254mm
External Height - Imperial
10"
Product Range
Eclipse ECPP Series
Panel Material
Aluminum
For Use With
Hammond Command Enclosures
External Width - Metric
210mm
External Width - Imperial
8.25"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate