Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoECPH12
Newark Part No.50H3902
Product RangeEclipse ECPH Series
Your Part Number
No Longer Available
Product Information
ManufacturerHAMMOND
Manufacturer Part NoECPH12
Newark Part No.50H3902
Product RangeEclipse ECPH Series
Fixing Centers13.72"
Handle Material-
Thread Size - Metric-
Thread Size - Imperial-
Product RangeEclipse ECPH Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fixing Centers
13.72"
Thread Size - Metric
-
Product Range
Eclipse ECPH Series
Handle Material
-
Thread Size - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate