Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCWBA260
Newark Part No.72J9594
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.850 |
| 5+ | $39.680 |
| 10+ | $39.490 |
| 25+ | $39.020 |
| 50+ | $38.660 |
| 100+ | $38.300 |
| 250+ | $37.820 |
Price for:Each
Minimum: 1
Multiple: 1
$39.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Raceway / Duct Material
Steel
External Length
58.8mm
External Height
2.5mm
Raceway / Duct Color
Gray
External Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate