Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSP7831BK1
Newark Part No.31M1165
Your Part Number
Technical Datasheet
12 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $559.730 |
| 5+ | $554.330 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
$559.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSP7831BK1
Newark Part No.31M1165
Technical Datasheet
Panel TypeSide Panel
Rack U Height45U
Panel MaterialSteel
Body ColorBlack
For Use With31.5" Deep Rack Frames
External Height - Metric2m
External Width - Metric710mm
External Height - Imperial78.7"
External Width - Imperial27.9"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
Side Panel
Panel Material
Steel
For Use With
31.5" Deep Rack Frames
External Width - Metric
710mm
External Width - Imperial
27.9"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
45U
Body Color
Black
External Height - Metric
2m
External Height - Imperial
78.7"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate