Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCSB204
Newark Part No.72J9451
Product RangeCSB Series
Your Part Number
Technical Datasheet
63 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $182.930 |
| 5+ | $158.140 |
| 10+ | $156.880 |
Price for:Each
Minimum: 1
Multiple: 1
$182.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCSB204
Newark Part No.72J9451
Product RangeCSB Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialSteel
External Height - Metric457mm
External Width - Metric305mm
External Depth - Metric127mm
IP RatingIP20
Body ColorGray
NEMA Rating-
External Height - Imperial18"
External Width - Imperial12"
External Depth - Imperial5"
Product RangeCSB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
457mm
External Depth - Metric
127mm
Body Color
Gray
External Height - Imperial
18"
External Depth - Imperial
5"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
-
External Width - Imperial
12"
Product Range
CSB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate