Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCS12126
Newark Part No.10J8523
Your Part Number
Technical Datasheet
2,486 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $46.230 |
| 5+ | $39.530 |
| 10+ | $36.950 |
| 25+ | $33.970 |
| 50+ | $33.490 |
| 100+ | $33.460 |
| 250+ | $33.440 |
Price for:Each
Minimum: 1
Multiple: 1
$46.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCS12126
Newark Part No.10J8523
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric304.8mm
External Width - Metric305mm
External Depth - Metric152mm
IP RatingIP20
Body ColorGray
NEMA RatingNEMA 1
External Height - Imperial12"
External Width - Imperial12"
External Depth - Imperial6"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
304.8mm
External Depth - Metric
152mm
Body Color
Gray
External Height - Imperial
12"
External Depth - Imperial
6"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
305mm
IP Rating
IP20
NEMA Rating
NEMA 1
External Width - Imperial
12"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate