Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoCDF1970VBK1
Newark Part No.50H3529
Your Part Number
Technical Datasheet
19 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $557.150 |
| 5+ | $540.420 |
Price for:Each
Minimum: 1
Multiple: 1
$557.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoCDF1970VBK1
Newark Part No.50H3529
Technical Datasheet
Accessory TypePerforated Door
For Use With40U Modular Equipment Cabinets
Enclosure MaterialSteel
Body ColorBlack
External Height69.75"
External Width19.33"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Perforated Door
Enclosure Material
Steel
External Height
69.75"
Product Range
-
For Use With
40U Modular Equipment Cabinets
Body Color
Black
External Width
19.33"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate