Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoC3RHCLOPK2
Newark Part No.60K8913
Product RangeC3RHCLO Series
Your Part Number
119 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $31.040 |
| 5+ | $28.170 |
| 10+ | $26.720 |
| 25+ | $26.350 |
| 50+ | $25.900 |
| 100+ | $25.480 |
| 250+ | $25.210 |
Price for:Each
Minimum: 1
Multiple: 1
$31.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoC3RHCLOPK2
Newark Part No.60K8913
Product RangeC3RHCLO Series
Accessory TypePanel Mounting Kit
Thread Size - Metric-
Thread Size - Imperial-
For Use WithHammond C3R16166HCLO/C3R20166HCLO/C3R20208HCLO/C3R24208HCLO/C3R24248HCLO/C3R30248HCLO Enclosures
Product RangeC3RHCLO Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Panel Mounting Kit
Thread Size - Imperial
-
Product Range
C3RHCLO Series
Thread Size - Metric
-
For Use With
Hammond C3R16166HCLO/C3R20166HCLO/C3R20208HCLO/C3R24208HCLO/C3R24248HCLO/C3R30248HCLO Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate