Print Page
13 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.380 |
| 5+ | $20.020 |
| 10+ | $19.650 |
| 25+ | $17.890 |
| 50+ | $16.800 |
| 100+ | $16.150 |
| 250+ | $15.630 |
Price for:Each
Minimum: 1
Multiple: 1
$20.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBPD2E
Newark Part No.24B4311
Product RangeBP Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages12V
Power Rating20VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating1.67A
Transformer Terminals-
Isolation Voltage-
Product RangeBP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BPD2E is a 20VA class-2 energy limiting Plug-in Transformer with 2-recessed slot head screw terminals on plug side of secondary and 120VAC/20VA primary inherently limited and has no fuse or circuit breaker. This transformer is enclosed in an attractive plug in black plastic case. This BP series transformer is CSA certified (#LR 113601) and UL listed (#E 184936) and used in indoor applications like AC powered chimes, door bells, security systems, decorative lighting, furnaces, humidifiers, appliances, vending machines, intercom system.
- 60Hz Rated frequency
Applications
Consumer Electronics, Safety, Lighting, HVAC
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
12V
Frequency Range
60Hz
Current Rating
1.67A
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
20VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
-
Product Range
BP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate