Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part NoBD2G
Newark Part No.24B4289
Product RangeBA-C-D-E Series
Your Part Number
Technical Datasheet
918 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $19.160 |
| 5+ | $18.390 |
| 10+ | $17.600 |
| 25+ | $16.880 |
| 50+ | $15.940 |
| 100+ | $15.370 |
| 250+ | $14.800 |
Price for:Each
Minimum: 1
Multiple: 1
$19.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part NoBD2G
Newark Part No.24B4289
Product RangeBA-C-D-E Series
Technical Datasheet
Chassis Mount Transformer TypeClass 2 Energy Limiting
Primary Voltages120V
Secondary Voltages24V
Power Rating20VA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating833mA
Transformer TerminalsWire Leaded
Isolation Voltage-
Product RangeBA-C-D-E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BD2G is a 20VA class-2 energy limiting Isolation Transformer with 120VAC input primary (RMS) and 24VAC @ 0.833A output secondary (RMS). It is used in chimes, door bells, decorative lighting, furnaces, humidifiers, appliances, vending machines and intercom system type applications.
- Rugged, low noise and cool running design
- Stripped wire input (primary) leads, screw/quick-fit-tab terminal output (secondary)
- Nipple locknut mount for box installation, complete with locknut and mounting bracket
- Inherently limited - no fuses or circuit breakers
- 60Hz Operation
Applications
Security, Power Management, Consumer Electronics, Lighting, Industrial, Communications & Networking
Notes
For indoor use only.
Technical Specifications
Chassis Mount Transformer Type
Class 2 Energy Limiting
Secondary Voltages
24V
Frequency Range
60Hz
Current Rating
833mA
Isolation Voltage
-
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
120V
Power Rating
20VA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
BA-C-D-E Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate