Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No2CSFT24
Newark Part No.24B8887
Product RangeS2CSWF Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $406.150 |
Price for:Each
Minimum: 1
Multiple: 1
$406.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No2CSFT24
Newark Part No.24B8887
Product RangeS2CSWF Series
Enclosure Material-
Body ColorBlack
External Height - Metric400mm
External Width - Metric617mm
External Depth - Metric27.69mm
External Height - Imperial15.75"
External Width - Imperial24.28"
External Depth - Imperial1.09"
Product RangeS2CSWF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Material
-
External Height - Metric
400mm
External Depth - Metric
27.69mm
External Width - Imperial
24.28"
Product Range
S2CSWF Series
Body Color
Black
External Width - Metric
617mm
External Height - Imperial
15.75"
External Depth - Imperial
1.09"
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate