Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No270CAX
Newark Part No.50H6794
Product Range200 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND
Manufacturer Part No270CAX
Newark Part No.50H6794
Product Range200 Series
Technical Datasheet
Chassis Mount Transformer TypeHigh Voltage
Primary Voltages117V
Secondary Voltages500V, 5V, 6.3V
Power Rating65VA
Frequency Range60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating81mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range200 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Chassis Mount Transformer Type
High Voltage
Secondary Voltages
500V, 5V, 6.3V
Frequency Range
60Hz
Current Rating
81mA
Isolation Voltage
2kV
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
117V
Power Rating
65VA
Winding Type
Single Primary, Dual Secondary
Transformer Terminals
Wire Leaded
Product Range
200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate