Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No186E24
Newark Part No.50H6527
Product Range186-187 Series
Your Part Number
Technical Datasheet
40 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.940 |
| 5+ | $18.480 |
| 10+ | $18.000 |
| 25+ | $17.400 |
| 50+ | $16.970 |
| 100+ | $16.550 |
| 250+ | $16.010 |
Price for:Each
Minimum: 1
Multiple: 1
$18.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No186E24
Newark Part No.50H6527
Product Range186-187 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Split Bobbin
Primary Voltages115V, 230V
Secondary Voltages24V
Power Rating57.6VA
Frequency Range50Hz / 60Hz
Winding TypeDual Primary, Single Secondary
Current Rating2.4A
Transformer TerminalsSolder, Quick Connect
Isolation Voltage2kV
Product Range186-187 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Split Bobbin
Secondary Voltages
24V
Frequency Range
50Hz / 60Hz
Current Rating
2.4A
Isolation Voltage
2kV
SVHC
No SVHC (04-Feb-2026)
Primary Voltages
115V, 230V
Power Rating
57.6VA
Winding Type
Dual Primary, Single Secondary
Transformer Terminals
Solder, Quick Connect
Product Range
186-187 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate