Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No170BE
Newark Part No.96F5542
Product Range170E Series
Your Part Number
Technical Datasheet
1 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $95.220 |
| 5+ | $89.740 |
| 10+ | $84.250 |
| 25+ | $81.170 |
| 50+ | $79.020 |
| 100+ | $76.820 |
Price for:Each
Minimum: 1
Multiple: 1
$95.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No170BE
Newark Part No.96F5542
Product Range170E Series
Technical Datasheet
Voltage FunctionStep-Up / Step-Down
Input Voltage115V, 230V
Output Voltage115V, 230V
Power Rating200VA
Output Current-
Isolation Voltage-
Transformer MountingChassis Mount
Input ConnectionWire Leaded
Output ConnectionWire Leaded
Product Range170E Series
SVHCTo Be Advised
Product Overview
Applications
Power Management, Industrial
Technical Specifications
Voltage Function
Step-Up / Step-Down
Output Voltage
115V, 230V
Output Current
-
Transformer Mounting
Chassis Mount
Output Connection
Wire Leaded
SVHC
To Be Advised
Input Voltage
115V, 230V
Power Rating
200VA
Isolation Voltage
-
Input Connection
Wire Leaded
Product Range
170E Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate