Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No166C12
Newark Part No.66F7453
Product Range166 Series
Your Part Number
Technical Datasheet
29 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.840 |
| 5+ | $25.520 |
| 10+ | $24.210 |
| 25+ | $23.900 |
| 50+ | $23.600 |
| 100+ | $23.080 |
| 250+ | $22.820 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No166C12
Newark Part No.66F7453
Product Range166 Series
Technical Datasheet
Chassis Mount Transformer TypeOpen-Style Dual Bobbin
Primary Voltages115V
Secondary Voltages6.3V
Power Rating630mVA
Frequency Range60Hz
Winding TypeSingle Primary, Single Secondary
Current Rating50mA
Transformer TerminalsWire Leaded
Isolation Voltage2kV
Product Range166 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Chassis Mount Transformer Type
Open-Style Dual Bobbin
Secondary Voltages
6.3V
Frequency Range
60Hz
Current Rating
50mA
Isolation Voltage
2kV
SVHC
No SVHC (25-Jun-2025)
Primary Voltages
115V
Power Rating
630mVA
Winding Type
Single Primary, Single Secondary
Transformer Terminals
Wire Leaded
Product Range
166 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate