Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1599TABSGY
Newark Part No.07AH2193
Product Range1599TAB Series
Your Part Number
Technical Datasheet
381 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.410 |
| 5+ | $12.180 |
| 10+ | $12.170 |
| 25+ | $11.700 |
| 50+ | $11.490 |
| 100+ | $11.370 |
| 250+ | $11.130 |
Price for:Each
Minimum: 1
Multiple: 1
$12.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1599TABSGY
Newark Part No.07AH2193
Product Range1599TAB Series
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric26.92mm
External Width - Metric95mm
External Depth - Metric119.9mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial1.06"
External Width - Imperial3.74"
External Depth - Imperial4.72"
Product Range1599TAB Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
26.92mm
External Depth - Metric
119.9mm
Body Color
Gray
External Height - Imperial
1.06"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
95mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
1599TAB Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate