Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1596B109
Newark Part No.24B7974
Product Range1596 Series
Your Part Number
Technical Datasheet
489 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.780 |
| 25+ | $1.640 |
| 50+ | $1.520 |
| 100+ | $1.440 |
| 250+ | $1.320 |
| 500+ | $1.240 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1596B109
Newark Part No.24B7974
Product Range1596 Series
Technical Datasheet
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric9mm
External Width - Metric12mm
External Depth - Metric12mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.35"
External Width - Imperial0.47"
External Depth - Imperial0.47"
Product Range1596 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
9mm
External Depth - Metric
12mm
Body Color
Black
External Height - Imperial
0.35"
External Depth - Imperial
0.47"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
12mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
0.47"
Product Range
1596 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate