Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1594BGY
Newark Part No.96F4818
Also Known AsGTIN UPC EAN: 623980563589
Your Part Number
Technical Datasheet
273 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $12.570 |
| 5+ | $9.870 |
| 10+ | $8.190 |
| 25+ | $8.170 |
| 50+ | $8.140 |
| 100+ | $7.860 |
| 250+ | $7.750 |
Price for:Each
Minimum: 1
Multiple: 1
$12.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1594BGY
Newark Part No.96F4818
Also Known AsGTIN UPC EAN: 623980563589
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric81.3mm
External Width - Metric56mm
External Depth - Metric40mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial3.2"
External Width - Imperial2.2"
External Depth - Imperial1.57"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Rugged electronic instrument enclosures, ideally suited for mounting printed circuit boards
- Heavy duty with an average wall thickness of .13” (3.3 mm)
- Molded from economical plastic
- Designed to meet IP54
- Countersunk lid is secured with four #4 x 1” (25.4 mm) self tapping screws
- Stocked in black and grey with matte textured finish
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
81.3mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
3.2"
External Depth - Imperial
1.57"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
56mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.2"
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate