Print Page
Image is for illustrative purposes only. Please refer to product description.
402 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.990 |
| 5+ | $5.980 |
| 10+ | $5.590 |
| 25+ | $5.120 |
| 50+ | $4.780 |
| 100+ | $4.470 |
| 250+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1591XXAFLGY
Newark Part No.74K2755
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric99.1mm
External Width - Metric51mm
External Depth - Metric100mm
IP RatingIP54
Body ColorGray
NEMA Rating-
External Height - Imperial3.9"
External Width - Imperial2"
External Depth - Imperial0.92"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1591XXAFLGY is a multipurpose Enclosure made of flame retardant ABS plastic with flanged lid. It is ideally suited for horizontally mounting printed circuit boards are designed for vertical board mounting. It has strong - tongue and groove lid to box construction provides protection against access of dust and splashing water. The lid is secured with M3 x 10mm Philips machine screws, threaded into integral brass bushings. It is perfectly suited for applications with repetitive assembly and disassembly are required.
- UL94V-0 Flammability rating
- Flanged lid is perfect for wall or shelf mounting and enclosure security
- Lid and box both contain - moulded in PC board standoffs
Applications
Industrial
Contents
Box, Lid, 4x Cover screws and Installed brass inserts.
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
99.1mm
External Depth - Metric
100mm
Body Color
Gray
External Height - Imperial
3.9"
External Depth - Imperial
0.92"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
51mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate