Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1487CRE
Newark Part No.24B7186
Product Range1487 RE Series
Your Part Number
Technical Datasheet
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $64.990 |
| 5+ | $64.580 |
| 10+ | $64.160 |
| 25+ | $62.050 |
| 50+ | $61.570 |
| 100+ | $61.160 |
Price for:Each
Minimum: 1
Multiple: 1
$64.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1487CRE
Newark Part No.24B7186
Product Range1487 RE Series
Technical Datasheet
Raceway / Duct MaterialSteel
Raceway / Duct ColorGray
External Length5.38"
External Width5.38"
External Height-
Product Range1487 RE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Raceway / Duct Material
Steel
External Length
5.38"
External Height
-
SVHC
No SVHC (25-Jun-2025)
Raceway / Duct Color
Gray
External Width
5.38"
Product Range
1487 RE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate