Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1485EW1
Newark Part No.24B7098
Product Range1485 W1 Series
Your Part Number
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $287.750 |
| 5+ | $286.660 |
| 10+ | $285.570 |
| 25+ | $285.170 |
Price for:Each
Minimum: 1
Multiple: 1
$287.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1485EW1
Newark Part No.24B7098
Product Range1485 W1 Series
Technical Datasheet
External Height - Metric203.2mm
External Width - Metric203.2mm
Length - Metric381mm
External Height - Imperial8"
External Width - Imperial8"
Length - Imperial15"
Raceway / Duct ColorGray
Raceway / Duct MaterialSteel
Product Range1485 W1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
203.2mm
Length - Metric
381mm
External Width - Imperial
8"
Raceway / Duct Color
Gray
Product Range
1485 W1 Series
External Width - Metric
203.2mm
External Height - Imperial
8"
Length - Imperial
15"
Raceway / Duct Material
Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate