Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1481C14
Newark Part No.24B6925
Your Part Number
Technical Datasheet
205 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $29.800 |
| 5+ | $29.610 |
| 10+ | $29.420 |
| 25+ | $29.230 |
| 50+ | $28.630 |
| 100+ | $28.100 |
| 250+ | $27.760 |
Price for:Each
Minimum: 1
Multiple: 1
$29.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1481C14
Newark Part No.24B6925
Technical Datasheet
Accessory TypeDoor Clamping Hardware
Thread Size - Metric-
Thread Size - Imperial-
For Use With1414, 1485, 1486 and 1487 Enclosures
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1481C14 is a Door Clamping Hardware formed by heavy gauge stainless steel. This replacement Hardware for use on 1414, 1485, 1486 and 1487 Hammond enclosures.
- Set of two
Applications
Industrial
Technical Specifications
Accessory Type
Door Clamping Hardware
Thread Size - Imperial
-
Product Range
-
Thread Size - Metric
-
For Use With
1414, 1485, 1486 and 1487 Enclosures
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate