Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1458E5B
Newark Part No.94F4781
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $71.990 |
| 5+ | $61.560 |
| 10+ | $57.540 |
| 25+ | $54.290 |
Price for:Each
Minimum: 1
Multiple: 1
$71.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1458E5B
Newark Part No.94F4781
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialSteel
External Height - Metric127mm
External Width - Metric203mm
External Depth - Metric254mm
IP RatingIP31
Body ColorBlue
NEMA Rating-
External Height - Imperial5"
External Width - Imperial8"
External Depth - Imperial10"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1458E5B is a metal instrument Enclosure with heavy duty 18 gauge steel - top and bottom case in satin gulf blue powder paint. Easy to machine 0.064-inch thick aluminium front and rear panels - one satin black and one contempra grey for each enclosure.
- SOLID - top and bottom version
- Symmetrical design so either end panel can be used as a front or rear panel
- 6-32 Philips nickel plated screws and self-adhesive rubber feet included
- Replacement screws 1421J6 (6, 6-32 Philips head screws)
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
127mm
External Depth - Metric
254mm
Body Color
Blue
External Height - Imperial
5"
External Depth - Imperial
10"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
203mm
IP Rating
IP31
NEMA Rating
-
External Width - Imperial
8"
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate