Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1457CWP
Newark Part No.51R3920
Product Range1457 Series
Your Part Number
Technical Datasheet
18 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.180 |
| 5+ | $15.030 |
| 10+ | $14.530 |
| 25+ | $13.550 |
| 50+ | $12.970 |
| 100+ | $12.510 |
| 250+ | $12.010 |
Price for:Each
Minimum: 1
Multiple: 1
$17.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1457CWP
Newark Part No.51R3920
Product Range1457 Series
Technical Datasheet
Panel TypeEnd Panel
Panel MaterialAluminum
Body ColorBlack
For Use WithHammond 1457C Series Enclosures
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range1457 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Panel Type
End Panel
Body Color
Black
External Height - Metric
-
External Height - Imperial
-
Product Range
1457 Series
Panel Material
Aluminum
For Use With
Hammond 1457C Series Enclosures
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate