Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1455KHD1201
Newark Part No.31AJ8227
Product Range1455HD Series
Your Part Number
22 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $40.110 |
| 5+ | $38.260 |
| 10+ | $37.980 |
| 25+ | $37.270 |
| 50+ | $36.430 |
| 100+ | $36.170 |
| 250+ | $35.790 |
Price for:Each
Minimum: 1
Multiple: 1
$40.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1455KHD1201
Newark Part No.31AJ8227
Product Range1455HD Series
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric51.02mm
External Width - Metric109.02mm
External Depth - Metric120mm
IP RatingIP54
Body ColorTransparent
NEMA Rating-
External Height - Imperial2.009"
External Width - Imperial4.29"
External Depth - Imperial4.72"
Product Range1455HD Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.02mm
External Depth - Metric
120mm
Body Color
Transparent
External Height - Imperial
2.009"
External Depth - Imperial
4.72"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Extruded Aluminum
External Width - Metric
109.02mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
4.29"
Product Range
1455HD Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate