Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1422N4E12F
Newark Part No.50H5698
Product Range1422 N4 FM Series
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
Quantity | Price |
---|---|
1+ | $4,909.990 |
Price for:Each
Minimum: 1
Multiple: 1
$4,909.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1422N4E12F
Newark Part No.50H5698
Product Range1422 N4 FM Series
Enclosure TypeFloor Mount
Enclosure MaterialSteel
External Height - Metric1.83m
External Width - Metric1.53m
External Depth - Metric322mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 3R, 4, 12, 13
External Height - Imperial72.13"
External Width - Imperial60.06"
External Depth - Imperial12.69"
Product Range1422 N4 FM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Find similar products
Enclosure Type
Floor Mount
External Height - Metric
External Depth - Metric
Body Color
Gray
External Height - Imperial
External Depth - Imperial
SVHC
No SVHC (21-Jan-2025)
Find similar products
Enclosure Material
Steel
External Width - Metric
IP Rating
IP66
NEMA Rating
NEMA 3R, 4, 12, 13
External Width - Imperial
Product Range
1422 N4 FM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate