Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1421
Newark Part No.05R6278
Your Part Number
Technical Datasheet
1,283 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.930 |
| 10+ | $5.790 |
| 25+ | $4.860 |
| 50+ | $4.500 |
| 100+ | $4.330 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1421
Newark Part No.05R6278
Technical Datasheet
Accessory TypeScrew and Washer
Thread Size - Metric-
Thread Size - Imperial10-32
For Use WithRacks
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1421 is a Countersunk Rack Screw with steel cup washer provides a standard 0.625-inch rack screws length with 10-32 threads. The screw itself features a slotted oval head and has a nickel plate finish. The steel cup washers have an outside diameter of 0.60-inch.
Applications
Industrial
Contents
4x Screws and 4x Metal cup washers.
Technical Specifications
Accessory Type
Screw and Washer
Thread Size - Imperial
10-32
Product Range
-
Thread Size - Metric
-
For Use With
Racks
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate