Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No1418C10
Newark Part No.98B3329
Product Range1418 Series
Your Part Number
6 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $449.370 |
| 5+ | $430.480 |
Price for:Each
Minimum: 1
Multiple: 1
$449.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No1418C10
Newark Part No.98B3329
Product Range1418 Series
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric254mm
External Width - Metric406mm
External Depth - Metric508mm
IP RatingIP54
Body ColorGray
NEMA RatingNEMA 12, 13
External Height - Imperial10"
External Width - Imperial16"
External Depth - Imperial20"
Product Range1418 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1418C10 from Hammond is a 1418 series Type 12 mild steel wallmount enclosure. The cover and enclosure are finished in recoatable smooth ANSI 61 grey powder coating on the outside with white powder coating on the inside and removable inner panel is finished in white powder coating. Designed to house electrical, electronic, hydraulic or pneumatic controls and instruments. Complies with NEMA Type 12 and 13, JIC EGP-1-1967 unless marked, IEC 60529, IP54 standards. UL 508 Type 12, 13 and CSA Type 12, 13 listed.
- Dimension is 10inch x 16inch x 20inch (height x width x depth)
- Formed 14 gauge steel bodies and doors, provision for padlocking
- Smooth, continuously welded seams without knockouts, cut-outs or holes
- Door and body stiffeners are provided in the larger enclosures for extra rigidity
- Welded brackets provide for enclosure mounting
- Formed lip on door and enclosure exclude flowing liquids and contaminants
- Continuously hinged door may be removed by pulling hinge pin and secured with stainless steel clamps
- Removable 12 gauge inner panel is included, collar studs are provided for mounting inner panels
- Literature pocket is provided for the inside of the door
- Bonding stud is provided on the door and a grounding stud is provided in the enclosure
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
254mm
External Depth - Metric
508mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
20"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Width - Metric
406mm
IP Rating
IP54
NEMA Rating
NEMA 12, 13
External Width - Imperial
16"
Product Range
1418 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate