Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Newark Part No.42Y2021
Product Range59140 Series
Technical Datasheet
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $3.580 |
10+ | $3.020 |
25+ | $2.810 |
50+ | $2.660 |
100+ | $2.520 |
500+ | $2.240 |
1000+ | $2.140 |
2500+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$3.58
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59140-1-T-02-F
Newark Part No.42Y2021
Product Range59140 Series
Technical Datasheet
Sensing Distance Max5.8mm
Sensor MountingFlange
Supply Current-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range59140 Series
SVHCTo Be Advised
Technical Specifications
Sensing Distance Max
5.8mm
Supply Current
-
Operating Temperature Max
105°C
SVHC
To Be Advised
Sensor Mounting
Flange
Operating Temperature Min
-40°C
Product Range
59140 Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
