New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      GFG-8219A

                      Function Generator, 1 Channel, 3 MHz, GFG-8200A Series

                      GW INSTEK GFG-8219A
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoGFG-8219A
                      Newark Part No.24W9453
                      Product RangeGFG-8200A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoGFG-8219A
                      Newark Part No.24W9453
                      Product RangeGFG-8200A Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeFunction
                      No. of Channels1 Channel
                      Product RangeGFG-8200A Series
                      Bandwidth3MHz
                      Signal Generator ModulationAM, FM
                      Manufacturer Warranty-
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      The GFG-8219A is a 3MHz Function Generator made to accommodate the applications in audio response testing, vibration testing, servo system evaluation and ultra sound application. The GFG-8200A product family offers a complete solution in generating signals. This model is embedded with standard functions such as TTL/CMOS/ramp output, external voltage controlled frequency (VCF). Further versatility of logarithmic and linear sweep is added into GFG-8255A/8219A/8217A, while GCV output feature and AM/FM modulation are available in GFG-8255A/8219A.

                      • Supports 0.3Hz to 3MHz frequency range
                      • Waveforms - Sine, triangle, square, ramp, TTL and CMOS output
                      • External voltage controlled frequency (VCF) function
                      • Duty cycle control with signal inversion capability
                      • Variable DC offset control
                      • Two-step (-20dB x 2) and variable attenuator
                      • Built-in 6 digit counter with INT/EXT function up to 150MHz
                      • INT/EXT AM/FM modulation
                      • LIN/LOG sweep mode
                      • GCV output for synchronization

                      Applications

                      Test & Measurement, Audio

                      Technical Specifications

                      Signal Generator Type

                      Function

                      Product Range

                      GFG-8200A Series

                      Signal Generator Modulation

                      AM, FM

                      Plug Type

                      US

                      No. of Channels

                      1 Channel

                      Bandwidth

                      3MHz

                      Manufacturer Warranty

                      -

                      SVHC

                      To Be Advised

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.