New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. Digital Signal / Digital Phosphor Oscilloscopes - DSO/DPO
                                                                                                    Print Page

                                                                                                    GDS-2074A

                                                                                                    Digital Oscilloscope, GDS-2000A Series, 4 Channel, 70 MHz, 2 GSPS, 2 Mpts, 5 ns

                                                                                                    GW INSTEK
                                                                                                    GW INSTEK GDS-2074A
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2074A
                                                                                                    Newark Part No.47W9233
                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    GW INSTEK
                                                                                                    ManufacturerGW INSTEK
                                                                                                    Manufacturer Part NoGDS-2074A
                                                                                                    Newark Part No.47W9233
                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeGDS-2000A Series
                                                                                                    Scope Channels4 Channel
                                                                                                    Bandwidth70MHz
                                                                                                    Sampling Rate2GSPS
                                                                                                    Display Memory Depth2 Mpts
                                                                                                    Calculated Rise Time5ns
                                                                                                    Scope Display TypeSVGA LCD Color
                                                                                                    Kit ContentsOne 70MHz GTP-070A-4 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD
                                                                                                    Manufacturer Warranty3 Years
                                                                                                    Plug TypeUS
                                                                                                    SVHCNo SVHC (17-Jan-2022)

                                                                                                    Product Overview

                                                                                                    GDS-2000A Series Digital Storage Oscilloscope offers 2 and 4-channel configurations and wide bandwidth selections, including 300MHz, 200MHz, 100MHz and 70MHz. Each model provides 2GSa/s maximum real-time sampling rate and 100GSa/s high-speed equivalent-time sampling rate. Equipped with an 8-inch 800 x 600 high-resolution TFT LCD display, 1mV/div to 10V/div vertical range and 1ns/div to 100s/div time base, the GDS-2000A Series is able to faithfully demonstrate waveforms of complicated and obscure signals.

                                                                                                    • 70MHz Bandwidth, 4 Input Channel
                                                                                                    • 2GSa/s Real-time Sampling Rate and 100GSa/s Equivalent Time Sampling Rate
                                                                                                    • 2MegaPoints Record Length
                                                                                                    • 1mV /div to 10V/div of Vertical Range
                                                                                                    • 1ns/div to 100s/div of Time Base Range
                                                                                                    • 80,000 wfm/s of Waveform Update Rate
                                                                                                    • 8 inch 800*600 High Resolution TFT LCD Display
                                                                                                    • Built-in Segmented Memory and Waveform Search Functions to Optimize the Efficiency of Record Length
                                                                                                    • Zoom Window and Play/Pause can Rapidly Navigate the Waveforms
                                                                                                    • 36 Automatic Measurement Functions Offers Various Measurement Selections
                                                                                                    • Optional 8 or 16 digital channel with Logic analyzer (MSO)
                                                                                                    • Optional Function Generator
                                                                                                    • Flexible Remote Control Connectivity (Standard:USB ;Option:LAN/GPIB)

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Signal Processing, Test & Measurement

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    GDS-2000A Series

                                                                                                    Bandwidth

                                                                                                    70MHz

                                                                                                    Display Memory Depth

                                                                                                    2 Mpts

                                                                                                    Scope Display Type

                                                                                                    SVGA LCD Color

                                                                                                    Manufacturer Warranty

                                                                                                    3 Years

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2022)

                                                                                                    Scope Channels

                                                                                                    4 Channel

                                                                                                    Sampling Rate

                                                                                                    2GSPS

                                                                                                    Calculated Rise Time

                                                                                                    5ns

                                                                                                    Kit Contents

                                                                                                    One 70MHz GTP-070A-4 Passive Probe Per Channel (1:1, 10:1 Switchable), Power Cord, Documentation CD

                                                                                                    Plug Type

                                                                                                    US

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (17-Jan-2022)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.