New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Signal Generators & Counters
                      4. Arbitrary / Function / Pulse / RF Generators
                      5. Arbitrary / Function / Pulse Generators
                      Print Page

                      AFG-2025

                      Function Generator, Arbitrary, 1 Channel, 25 MHz, AFG-2000 Series

                      GW INSTEK AFG-2025
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerGW INSTEK
                      Manufacturer Part NoAFG-2025
                      Newark Part No.79T9496
                      Product RangeAFG-2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 12 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$353.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $353.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerGW INSTEK
                      Manufacturer Part NoAFG-2025
                      Newark Part No.79T9496
                      Product RangeAFG-2000 Series
                      Technical Datasheet

                      Data Sheet

                      Signal Generator TypeArbitrary, Function
                      No. of Channels1 Channel
                      Product RangeAFG-2000 Series
                      Bandwidth25MHz
                      Signal Generator ModulationAM, FM, FSK
                      Manufacturer Warranty-
                      Plug TypeUS
                      SVHCNo SVHC (17-Jan-2022)

                      Product Overview

                      The AFG-2025 is a 25MHz Arbitrary Waveform Function Generator allows user to set waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type and duty cycle, through keypad entry and/or the knob selection and display the set parameters on the 3.5-inch LCD screen. The AFG-2100/2000 series arbitrary function generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the educational and basic industrial requirements for an accurate and affordable signal source covering the output of sine, square (pulse), ramp (triangle), noise and arbitrary waveforms. The 20MSa/s sampling rate, 10-bit vertical resolution and 4k point memory of this series provides user with a flexible environment for creating the specific waveform output as needed.

                      • Sine, square, triangular, noise and arbitrary waveform
                      • 20MSa/s Sampling rate, 10-bit vertical resolution and 4k point memory for arbitrary waveform
                      • 1 to 99% Adjustable duty cycle for square waveform
                      • Waveform parameter setting through numeric keypad entry and knob selection
                      • Amplitude, DC offset and other key setting information shown on the 3.5" LCD screen simultaneously
                      • USB device interface for remote control and waveform editing
                      • PC arbitrary waveform editing software
                      • AM/FM/FSK modulation, sweep and frequency counter

                      Applications

                      Test & Measurement, Industrial

                      Technical Specifications

                      Signal Generator Type

                      Arbitrary, Function

                      Product Range

                      AFG-2000 Series

                      Signal Generator Modulation

                      AM, FM, FSK

                      Plug Type

                      US

                      No. of Channels

                      1 Channel

                      Bandwidth

                      25MHz

                      Manufacturer Warranty

                      -

                      SVHC

                      No SVHC (17-Jan-2022)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.