Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoK433
Newark Part No.88AH6507
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $235.320 |
Price for:Each
Minimum: 1
Multiple: 1
$235.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUSTAV KLAUKE
Manufacturer Part NoK433
Newark Part No.88AH6507
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.03mm² to 16mm²
For Use WithSolid and Flexible PVC Conductors
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Stripping Capacity AWG
-
For Use With
Solid and Flexible PVC Conductors
SVHC
No SVHC (17-Jan-2023)
Stripping Capacity Metric
0.03mm² to 16mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate