Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-I-24D
Newark Part No.24F3437
Product RangeTP6X12 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 25+ | $40.290 |
Price for:Each
Minimum: 28
Multiple: 1
$1,128.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP6X12-I-24D
Newark Part No.24F3437
Product RangeTP6X12 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force11.955N
Holding Force - Metric11.955N
Solenoid OperationPush
Coil Resistance60.6ohm
Coil Power Continuous10.1W
Solenoid Duty CycleIntermittent
External Diameter19.05mm
External Length39.1mm
Product RangeTP6X12 Series
SVHCTo Be Advised
Product Overview
The TP6X12-I-24D is a Tubular Solenoid with (ON time)/(ON + OFF time) x 100 intermittent duty cycle and cylindrical push operation. This solenoid design increases mechanical life. It is ideal for high reliability applications where accessibility for repair is difficult in downtime. This design holds the cost line to a minimal premium over our traditional-life T tubular solenoids.
- L-shaped bracket, nut and lock washer or mount directly to threaded bushing
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Medical, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
11.955N
Coil Resistance
60.6ohm
Solenoid Duty Cycle
Intermittent
External Length
39.1mm
SVHC
To Be Advised
Holding Force
11.955N
Solenoid Operation
Push
Coil Power Continuous
10.1W
External Diameter
19.05mm
Product Range
TP6X12 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate