Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP4X7-I-24D
Newark Part No.03M5748
Product RangeTP4X7 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.170 |
Price for:Each
Minimum: 21
Multiple: 1
$1,263.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP4X7-I-24D
Newark Part No.03M5748
Product RangeTP4X7 Series
Technical Datasheet
Coil Voltage24VDC
Holding Force5.56N
Holding Force - Metric5.56N
Coil Resistance131ohm
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Coil Power Continuous4.6W
External Diameter12.7mm
External Length22.6mm
Product RangeTP4X7 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
24VDC
Holding Force - Metric
5.56N
Solenoid Operation
Push
Coil Power Continuous
4.6W
External Length
22.6mm
SVHC
To Be Advised
Holding Force
5.56N
Coil Resistance
131ohm
Solenoid Duty Cycle
Intermittent
External Diameter
12.7mm
Product Range
TP4X7 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate