Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-C-12D
Newark Part No.97H1186
Product RangeTP12X19 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $70.020 |
| 25+ | $68.420 |
| 50+ | $64.580 |
| 100+ | $58.190 |
| 250+ | $54.030 |
Price for:Each
Minimum: 16
Multiple: 1
$1,120.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGUARDIAN ELECTRIC
Manufacturer Part NoTP12X19-C-12D
Newark Part No.97H1186
Product RangeTP12X19 Series
Technical Datasheet
Coil Voltage12VDC
Holding Force - Metric143ozf
Holding Force39.756N
Coil Resistance17.5ohm
Solenoid OperationPush
Coil Power Continuous8.6W
Solenoid Duty CycleContinuous
External Diameter38.1mm
External Length61.7mm
Product RangeTP12X19 Series
SVHCTo Be Advised
Technical Specifications
Coil Voltage
12VDC
Holding Force
39.756N
Solenoid Operation
Push
Solenoid Duty Cycle
Continuous
External Length
61.7mm
SVHC
To Be Advised
Holding Force - Metric
143ozf
Coil Resistance
17.5ohm
Coil Power Continuous
8.6W
External Diameter
38.1mm
Product Range
TP12X19 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate