Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337481-0
Newark Part No.01M9764
Your Part Number
Technical Datasheet
380 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.850 |
| 10+ | $6.180 |
| 25+ | $5.850 |
| 50+ | $5.620 |
| 100+ | $5.400 |
| 500+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$6.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - GREENPAR
Manufacturer Part No1-1337481-0
Newark Part No.01M9764
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range-
SVHCLead (25-Jun-2025)
Product Overview
The 1-1337481-0 from TE Connectivity is a right angle SMB jack connector for PC board application. This is a subminiature connector with snap-on coupling that operates at frequency ranging from DC to 4GHz. Typical applications include GPS, telephony and C
- Nominal impedance of 50 ohm
- Maximum VSWR is 1.20 at 4GHz
- Temperature rating is -65°C to 165°C
Applications
Industrial, RF Communications, Communications & Networking, Wireless
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
Lead (25-Jun-2025)
Connector Body Style
Right Angle Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
-
Alternatives for 1-1337481-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate