Print Page
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.119 |
250+ | $0.119 |
500+ | $0.119 |
1000+ | $0.119 |
5000+ | $0.119 |
Price for:Each
Minimum: 1
Multiple: 1
$0.12
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCSEB202-1002A001C1AC
Newark Part No.46AC8723
Product RangeCSEB202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Product RangeCSEB202
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The CSEB202-1002A001C1AC from Greenconn is a dual row, DIP type right angled female header with 20 contacts.
- 1.27mm pitch spacing
- High temperature thermoplastic (UL94V-0) LCP insulator
- Phosphor bronze with gold plated contacts
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstand voltage is 300VAC/DC
- Maximum contact resistance is 20mohm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
20Contacts
Contact Termination Type
Through Hole Straight
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Connector Mounting
Through Hole Mount
Product Range
CSEB202
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate