Print Page
13 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $0.112 |
250+ | $0.112 |
500+ | $0.112 |
1000+ | $0.112 |
5000+ | $0.112 |
Price for:Each
Minimum: 1
Multiple: 1
$0.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENCONN
Manufacturer Part NoCSEB202-0802A001C1AC
Newark Part No.46AC8722
Product RangeCSEB202
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount
Product RangeCSEB202
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSEB202-0802A001C1AC from Greenconn is a dual row, DIP type right angled female header with 16 contacts.
- 1.27mm pitch spacing
- High temperature thermoplastic (UL94V-0) LCP insulator
- Phosphor bronze with gold plated contacts
- Current rating is 1A
- Minimum insulation resistance is 1000Mohm
- Dielectric withstand voltage is 300VAC/DC
- Maximum contact resistance is 20mohm
- Operating temperature range from -40°C to 105°C
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
Gender
Receptacle
Contact Termination Type
Through Hole Straight
Product Range
CSEB202
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate