Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $35.280 |
5+ | $33.160 |
10+ | $31.400 |
Price for:Each
Minimum: 1
Multiple: 1
$35.28
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No96BB2-006-R
Newark Part No.14M6879
Product Range96 Series
Technical Datasheet
Product Range96 Series
Keypad Array4 x 4
Keypad OutputMatrix
Housing MaterialABS (Acrylonitrile Butadiene Styrene)
Contact Current Max5mA
Contact Voltage DC Nom12V
No. of Keys16
Panel Cutout Width55.88mm
Panel Cutout Height71.12mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
96 Series
Keypad Output
Matrix
Contact Current Max
5mA
No. of Keys
16
Panel Cutout Height
71.12mm
Keypad Array
4 x 4
Housing Material
ABS (Acrylonitrile Butadiene Styrene)
Contact Voltage DC Nom
12V
Panel Cutout Width
55.88mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate