Print Page
74 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $8.890 |
5+ | $8.180 |
10+ | $7.550 |
25+ | $6.840 |
50+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$8.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No78J04T
Newark Part No.63K8426
Product Range78 Series
Technical Datasheet
No. of Circuits4Circuits
Switch Actuator StyleSlide
Switch MountingThrough Hole
Contact ConfigurationSPDT
Pitch Spacing2.54mm
Contact Voltage DC Max30V
Contact Current DC Max150mA
Product Range78 Series
Switch TypeDIP Unsealed
Product Overview
The 78J04T is a single-pole double-throw (SPDT) 4-position through-hole DIP Unsealed Switch with raised rocker. The 78 series switch has spring and ball contact.
- single-pole double-throw with 2 isolated circuits
Applications
Industrial
Technical Specifications
No. of Circuits
4Circuits
Switch Mounting
Through Hole
Pitch Spacing
2.54mm
Contact Current DC Max
150mA
Switch Type
DIP Unsealed
Switch Actuator Style
Slide
Contact Configuration
SPDT
Contact Voltage DC Max
30V
Product Range
78 Series
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability