Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No67B-P4-3C-S-P
Newark Part No.37AC8098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.310 |
| 5+ | $254.340 |
| 10+ | $238.360 |
| 25+ | $221.050 |
| 50+ | $207.730 |
| 100+ | $195.750 |
Price for:Each
Minimum: 1
Multiple: 1
$274.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No67B-P4-3C-S-P
Newark Part No.37AC8098
Technical Datasheet
No. of Axes2
Supply Voltage Max3.3V
Center Voltage-
No. of Switch Positions4 Position
Supply Current4mA
Contact Current AC Max-
Contact Voltage AC Max-
Switch TerminalsPC Pin
Handle StylePush Button
Lever Travel± 20°
Rotation Electrical Angle-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 67B series from Grayhill are hall effect joysticks for long life and precise control. The modular design provides customers with options for electrical output, shaft limiters and choice of joystick/pushbutton/rotation features. Typical applications include medical imaging (X-ray, CT scanner and MRI patient tables), military vehicles (display navigation), handheld remote control devices and material handling equipment and crane operations.
- Rugged and compact 1.25inch diameter
- Proportional output joystick, pushbutton and momentary
- I²C output
- Supply voltage is 3.3V
- Typical operating current is 4mA at VCC = 3.3V, T = 25°C
- Two types of hardware interface : header or ribbon cable with connector
- Thermoplastic housing and connector body, phosphor bronze terminals
- Available with/ without sealing boot
- Shaft and panel seal to IP67
- Operating temperature range from -40°C to +85°C
Technical Specifications
No. of Axes
2
Center Voltage
-
Supply Current
4mA
Contact Voltage AC Max
-
Handle Style
Push Button
Rotation Electrical Angle
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
3.3V
No. of Switch Positions
4 Position
Contact Current AC Max
-
Switch Terminals
PC Pin
Lever Travel
± 20°
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate