Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No61R50
Newark Part No.11C9182
Product Range61R Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.450 |
| 100+ | $102.650 |
| 250+ | $93.000 |
Price for:Each
Minimum: 25
Multiple: 1
$2,661.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No61R50
Newark Part No.11C9182
Product Range61R Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution50PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount, Through Hole
Product Range61R Series
Rotational Speed Max300rpm
Rotational Life Cycles10000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length18.4mm
Shaft Diameter6.34mm
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP Rating-
TerminationSolder Pin
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
50PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
61R Series
Rotational Life Cycles
10000000
Shaft Type
D Type Flatted End
Shaft Diameter
6.34mm
Supply Voltage Max
5.25V
Operating Temperature Max
85°C
Termination
Solder Pin
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount, Through Hole
Rotational Speed Max
300rpm
No. of Channels
2Channels
Shaft Length
18.4mm
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
IP Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate