New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    info icon

                                                                                                    Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Rotary Encoders
                                                                                                    Print Page

                                                                                                    61K50

                                                                                                    Rotary Encoder, Optical, Incremental, 50 PPR, 0 Detents, Vertical, Without Push Switch

                                                                                                    GRAYHILL
                                                                                                    GRAYHILL 61K50
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No61K50
                                                                                                    Newark Part No.11C9167
                                                                                                    Product Range61K Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$106.450
                                                                                                    100+$102.650
                                                                                                    250+$93.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 25
                                                                                                    Multiple: 1
                                                                                                    $2,661.25
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    GRAYHILL
                                                                                                    ManufacturerGRAYHILL
                                                                                                    Manufacturer Part No61K50
                                                                                                    Newark Part No.11C9167
                                                                                                    Product Range61K Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Encoder TechnologyOptical
                                                                                                    Encoder TypeIncremental
                                                                                                    Encoder Resolution50PPR
                                                                                                    No. of Detents0 Detents
                                                                                                    OrientationVertical
                                                                                                    Push SwitchWithout Push Switch
                                                                                                    Encoder OutputQuadrature
                                                                                                    Encoder MountingPanel Mount, Through Hole
                                                                                                    Product Range61K Series
                                                                                                    Rotational Speed Max300rpm
                                                                                                    Rotational Life Cycles10000000
                                                                                                    No. of Channels2Channels
                                                                                                    Shaft TypeD Type Flatted End
                                                                                                    Shaft Length18.4mm
                                                                                                    Shaft Diameter6.34mm
                                                                                                    Supply Voltage Min4.75V
                                                                                                    Supply Voltage Max5.25V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    IP Rating-
                                                                                                    TerminationSolder Pin
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Encoder Technology

                                                                                                    Optical

                                                                                                    Encoder Resolution

                                                                                                    50PPR

                                                                                                    Orientation

                                                                                                    Vertical

                                                                                                    Encoder Output

                                                                                                    Quadrature

                                                                                                    Product Range

                                                                                                    61K Series

                                                                                                    Rotational Life Cycles

                                                                                                    10000000

                                                                                                    Shaft Type

                                                                                                    D Type Flatted End

                                                                                                    Shaft Diameter

                                                                                                    6.34mm

                                                                                                    Supply Voltage Max

                                                                                                    5.25V

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Termination

                                                                                                    Solder Pin

                                                                                                    Encoder Type

                                                                                                    Incremental

                                                                                                    No. of Detents

                                                                                                    0 Detents

                                                                                                    Push Switch

                                                                                                    Without Push Switch

                                                                                                    Encoder Mounting

                                                                                                    Panel Mount, Through Hole

                                                                                                    Rotational Speed Max

                                                                                                    300rpm

                                                                                                    No. of Channels

                                                                                                    2Channels

                                                                                                    Shaft Length

                                                                                                    18.4mm

                                                                                                    Supply Voltage Min

                                                                                                    4.75V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.