Print Page
1,024 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $20.770 |
5+ | $19.100 |
10+ | $17.650 |
25+ | $15.990 |
50+ | $14.740 |
Price for:Each
Minimum: 1
Multiple: 1
$20.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No39-701
Newark Part No.14M6754
Product Range39 Series
Technical Datasheet
Product Range39 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter8.6mm
Contact ConfigurationSPST-NO
Contact Voltage AC Nom220V
Switch OperationOff-(On)
Pushbutton Actuator StyleRound Plunger
Contact Current Max150mA
Actuator / Cap ColourWhite
Contact Current AC Max150mA
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
39 Series
Panel Cutout Diameter
8.6mm
Contact Voltage AC Nom
220V
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
White
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (17-Jan-2022)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Contact Current Max
150mA
Contact Current AC Max
150mA
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability