Print Page
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.310 |
| 5+ | $7.660 |
| 10+ | $7.390 |
Price for:Each
Minimum: 1
Multiple: 1
$8.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No30-2
Newark Part No.14M6740
Product Range30 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product Range30 Series
Panel Cutout Diameter6.8mm
Contact Voltage AC Nom220V
Contact ConfigurationSPST-NC
Switch OperationMomentary
Pushbutton Actuator StyleRound Plunger
Contact Current Max1A
Actuator / Cap ColourBlack
Contact Current AC Max1A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 30-2 is a single-pole single-throw (SPST) butt contact Pushbutton Switch with black standard button, NC contact, solder lug terminations and (ON) function. The 30 series switch is made up of tin zinc brass mounting nut and cover bushing, thermoset plastic base, phenolic button, silver-plated commercial brass with fine silver contact surface terminals, tinned music wire spring and nickel-plated carbon steel detent balls.
- 25mΩ Maximum on a new switch contact resistance
- 1000MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
6.8mm
Contact Configuration
SPST-NC
Pushbutton Actuator Style
Round Plunger
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Product Range
30 Series
Contact Voltage AC Nom
220V
Switch Operation
Momentary
Contact Current Max
1A
Contact Current AC Max
1A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability