Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $8.920 |
| 5+ | $8.430 |
| 10+ | $7.790 |
| 25+ | $6.850 |
| 50+ | $6.240 |
| 100+ | $5.900 |
| 250+ | $5.750 |
Price for:Each
Minimum: 1
Multiple: 1
$8.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Product Range
29 Series
Voltage Rating
120V
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Connector Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate