Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRAYHILL
Manufacturer Part No2202
Newark Part No.24F201
Product Range2000 Series
Your Part Number
Technical Datasheet
21 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.840 |
| 5+ | $44.500 |
| 10+ | $42.160 |
Price for:Each
Minimum: 1
Multiple: 1
$46.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGRAYHILL
Manufacturer Part No2202
Newark Part No.24F201
Product Range2000 Series
Technical Datasheet
Product Range2000 Series
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPST-NC
Contact Voltage AC Nom220V
Switch Operation-
Contact Current Max10A
Pushbutton Actuator StyleRound Plunger
Actuator / Cap ColourBlack
Contact Current AC Max10A
Contact Voltage VAC115V
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 2000 series snap action miniature SPDT and SPST Pushbutton Switch with lug and Faston terminals.
- Momentary contact
- Extremely fast make-and-break
- Audible click
- 25000-cycle Operating life
Applications
Industrial
Technical Specifications
Product Range
2000 Series
Panel Cutout Diameter
-
Contact Voltage AC Nom
220V
Contact Current Max
10A
Actuator / Cap Colour
Black
Contact Voltage VAC
115V
Contact Voltage VDC
-
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (25-Jun-2025)
Pushbutton Switch Type
Standard
Contact Configuration
SPST-NC
Switch Operation
-
Pushbutton Actuator Style
Round Plunger
Contact Current AC Max
10A
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability